
Through-hole fixed inductor featuring 27µH inductance with a 10% tolerance. This shielded, molded wirewound component utilizes a ferrite core and operates with a maximum DC current of 265mA and a saturation current of 200mA. It offers a DC resistance of 1.19Ω, a Q factor of 45 at 2.5MHz, and a self-resonant frequency of 38MHz. Designed for through-hole mounting with axial leads, it operates across a temperature range of -55°C to 105°C and is RoHS compliant.
API Delevan 1641R-273K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.19R |
| Diameter | 4.11mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 38MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.