
Through-hole fixed inductor featuring a ferrite core, shielded and molded wirewound construction. Offers 270µH inductance with a 10% tolerance, tested at 790kHz. Rated for 120mA maximum DC current and 70mA saturation current, with a low 5.8Ω DC resistance. Operates across a -55°C to 105°C temperature range, with a Q factor of 55 at 790kHz.
API Delevan 1641R-274K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 5.8R |
| Diameter | 4.11mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 7MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-274K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.