Through-hole shielded molded wirewound inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 2.5MHz test frequency, and 45 Q-factor. Rated for 248mA maximum DC current and 190mA saturation current, with a DC resistance of 1.37Ω. Operates from -55°C to 105°C and is RoHS compliant.
API Delevan 1641R-333K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.37R |
| Diameter | 0.01inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 248mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 34MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.