
Through-hole shielded molded wirewound inductor with 39µH inductance and 10% tolerance. Features a ferrite core, 50 Q-factor at 2.5MHz, and a maximum DC current of 209mA. DC resistance is 1.93Ω, with a saturation current of 180mA. Operating temperature range is -55°C to 105°C. Axial termination and packaging.
API Delevan 1641R-393K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.93R |
| Diameter | 4.11mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 209mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 29MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.