
Shielded, molded wirewound through-hole inductor with 390µH inductance and 10% tolerance. Features a ferrite core, 60 Q-factor at 790kHz, and a maximum DC current rating of 107mA. DC resistance is 7.4Ω, with a saturation current of 60mA. Operating temperature range is -55°C to 105°C. Axial termination and packaging.
API Delevan 1641R-394K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 107mA |
| DC Resistance (DCR) | 7.4R |
| Diameter | 4.11mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 107mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 6.2MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-394K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.