
Through-hole shielded molded wirewound inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 200mA current rating, and 2.11Ω DCR. Operates across a -55°C to 105°C temperature range with a Q factor of 50 at 2.5MHz. Axial termination and mounting for PCB applications.
API Delevan 1641R-473K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.11R |
| Diameter | 0.01inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
