
Through-hole shielded molded wirewound inductor with 56µH inductance and 10% tolerance. Features a ferrite core, 194mA max DC current, and 160mA saturation current. Operates across a -55°C to 105°C temperature range with a Q factor of 50 at 2.5MHz. Axial termination and packaging, with a DCR of 2.23Ω.
API Delevan 1641R-563K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.23R |
| Diameter | 4.11mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 194mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 25MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.