Through-hole, shielded, molded wirewound inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 90mA current rating, and 10.5Ω DC resistance. Operates from -55°C to 105°C with a Q factor of 60 at 790kHz. Axial termination and mounting for PCB applications.
API Delevan 1641R-564K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 10.5R |
| Diameter | 4.11mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Self Resonant Frequency | 4.7MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.