Through-hole shielded molded wirewound inductor with 680nH inductance and 10% tolerance. Features a phenolic core, 430mA current rating, and 450mOhm DC resistance. Operates from -55°C to 105°C with a Q factor of 42 at 25MHz and a self-resonant frequency of 190MHz. Axial termination and packaging suitable for PCB mounting.
API Delevan 1641R-681K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 430mA |
| DC Resistance (DCR) | 450mR |
| Diameter | 4.11mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 190MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.