
This is a through-hole fixed inductor with a core material of phenolic and a maximum operating temperature of 125°C. It has a diameter of 2.41mm and a length of 6.35mm. The inductor has a maximum DC current rating of 495mA and a self-resonant frequency of 275MHz. It is not radiation hardened and is not RoHS compliant. The inductor is packaged in tape and reel and has a tolerance of 1%.
API Delevan 1782-15F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 600mR |
| Diameter | 2.41mm |
| Inductance | 620nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 275MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.