This through-hole fixed inductor has a ferrite core material and a self-resonant frequency of 150MHz. It is rated for a maximum DC current of 590mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in tape and reel and has a tolerance of 1%. It is not radiation hardened and is not RoHS compliant.
API Delevan 1782-21F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Diameter | 2.41mm |
| Inductance | 1.1uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.