
This through-hole fixed inductor features a ferrite core, axial lead style, and a maximum operating temperature of 105°C. It has a self-resonant frequency of 20MHz and a maximum DC current rating of 110mA. The inductor is packaged in tape and reel and has a diameter of 2.41mm. It is not radiation hardened and is not RoHS compliant.
API Delevan 1782-59J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Diameter | 2.41mm |
| Inductance | 43uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-59J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.