The API Delevan 1782-71F is a through-hole fixed inductor with a ferrite core and axial leads. It has a maximum DC current rating of 61mA and a self-resonant frequency of 11MHz. The inductor is available in a tape and reel packaging and is not radiation hardened. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 15 ohms.
API Delevan 1782-71F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Diameter | 2.41mm |
| Inductance | 130uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-71F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.