The API Delevan 1782-79J is a through-hole fixed inductor with a core material of ferrite and a self-resonant frequency of 7MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a tape and reel format and has a lead length of 38.1mm. It is not radiation hardened and is not RoHS compliant.
API Delevan 1782-79J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Diameter | 2.41mm |
| Inductance | 300uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-79J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.