
Surface mount wirewound fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 1.6Ω DC resistance, and a maximum DC current of 354mA. Operates across a temperature range of -55°C to 125°C. This unshielded component has a Q factor of 50 at 7.9MHz and a self-resonant frequency of 20MHz. Packaged in an 1812 case size (4.53mm x 3.4mm x 3.4mm) on tape and reel.
API Delevan 1812-103K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.