
Surface mount wirewound fixed inductor with 120nH inductance and 10% tolerance. Features a Q factor of 30 at 25MHz, a self-resonant frequency of 600MHz, and an 818mA current rating. Operating temperature range is -55°C to 125°C. Housed in an 1812 case code with unshielded ferrite core and SMD/SMT termination.
API Delevan 1812-121K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 818mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 818mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
