Surface mount wirewound fixed inductor featuring 12µH inductance with a 5% tolerance. Designed for RF applications, this unshielded component operates with a 317mA current rating and 2Ω DC resistance. It utilizes a ferrite core and is housed in an 1812 case code, offering a Q factor of 50 at 2.5MHz. Operating temperature range is -55°C to 125°C.
API Delevan 1812-123J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 317mA |
| DC Resistance (DCR) | 2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 317mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-123J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.