Surface mount wirewound fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, 578mA current rating, and 600mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 7.9MHz. Packaged in an 1812 case size for tape and reel deployment.
API Delevan 1812-152J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 578mA |
| DC Resistance (DCR) | 600mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 578mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.