Surface mount fixed inductor featuring 15µH inductance with a tight 1% tolerance. Designed for RF applications, this unshielded wirewound component operates at a test frequency of 2.5MHz, exhibiting a Q factor of 50 and a self-resonant frequency of 17MHz. It supports a maximum DC current of 283mA and has a DC resistance of 2.5Ω. Housed in an 1812 (4532 metric) SMD/SMT case, it operates across a temperature range of -55°C to 125°C.
API Delevan 1812-153F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.83mm |
| Max DC Current | 283mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-153F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.