
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 2.5MHz, with a maximum DC current of 283mA and a DC resistance of 2.5Ω. Operating across a temperature range of -55°C to 125°C, it is housed in an 1812 case code and supplied on tape and reel.
API Delevan 1812-153K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 283mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.