Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a test frequency of 790kHz, achieving a Q factor of 40. It supports a maximum DC current of 142mA and has a DC resistance of 10 Ohms. Packaged in an 1812 case code, it measures 4.83mm in length, 3.4mm in width, and 3.4mm in height, with a temperature range of -55°C to 125°C.
API Delevan 1812-224K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 142mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.