Surface mount wirewound fixed inductor with 270nH inductance and 5% tolerance, designed for RF applications. Features a 30 Q-factor at 25MHz, 668mA maximum DC current, and 450mR DC resistance. Operates within a -55°C to 125°C temperature range, housed in an 1812 case code with ferrite core and unshielded construction. Packaged in tape and reel for automated assembly.
API Delevan 1812-271J technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 270nH |
| Length | 4.83mm |
| Max DC Current | 668mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.