
Surface mount fixed inductor featuring 3.3µH inductance with a 10% tolerance. Designed for RF applications, this unshielded, wirewound component utilizes a ferrite core and operates at a test frequency of 7.9MHz with a Q factor of 50. It supports a maximum DC current of 501mA and has a DC resistance of 800mΩ. The 1812 case code (4.53mm x 3.4mm x 3.4mm) is suitable for surface mounting and comes in tape and reel packaging.
API Delevan 1812-332K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 501mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
