Surface mount fixed inductor featuring 33µH inductance with 1% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and offers a Q factor of 50 at 2.5MHz. Maximum DC current is 224mA with a DC resistance of 4Ω. The 1812 case code component is supplied on tape and reel.
API Delevan 1812-333F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Length | 4.83mm |
| Max DC Current | 224mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-333F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.