Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and offers a Q factor of 30 at 50MHz. It supports a maximum DC current of 870mA, has a DC resistance of 200mR, and a self-resonant frequency of 1GHz. Packaged in a 1812 case code, it measures 4.83mm x 3.4mm x 3.4mm and is supplied on tape and reel.
API Delevan 1812-390J technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 39nH |
| Length | 4.83mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.