Surface mount wirewound fixed inductor with 39nH inductance and 20% tolerance. Features a 0.87A max DC current rating, 200mΩ DCR, and 30 Q-factor at 50MHz. Operates within a -55°C to 125°C temperature range. Encased in a 1812 (4.53x3.4mm) package with phenolic core and unshielded construction. Supplied on tape and reel.
API Delevan 1812-390M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 39nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.