
Surface mount wirewound fixed inductor with 390nH inductance and 10% tolerance, tested at 25MHz. Features a Q factor of 30, a maximum DC current rating of 535mA, and a DC resistance of 700mR. Encased in an 1812 (4532 metric) package with an iron core, operating from -55°C to 125°C. This unshielded component is supplied on tape and reel.
API Delevan 1812-391K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 535mA |
| DC Resistance (DCR) | 700mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 535mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.