Surface mount fixed inductor featuring 3.9µH inductance with a 10% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 7.9MHz and a maximum DC current rating of 472mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 900mΩ. The 1812 case code component is unshielded and supplied on tape and reel.
API Delevan 1812-392K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 472mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.