Surface mount wirewound fixed inductor featuring 39µH inductance with a tight 1% tolerance. Designed for RF applications, this unshielded ferrite core component operates with a Q factor of 50 at 2.5MHz. It supports a maximum DC current of 211mA and exhibits a DC resistance of 4.5 Ohms. Housed in an 1812 (4532 metric) SMD/SMT package, it offers a wide operating temperature range from -55°C to 125°C.
API Delevan 1812-393F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 39uH |
| Length | 4.83mm |
| Max DC Current | 211mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-393F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.