
Surface mount wirewound fixed inductor with 39µH inductance and 2% tolerance, tested at 2.5MHz. Features a ferrite core, 50 Q-factor, and a maximum DC current of 211mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 4.5 Ohms. Packaged in tape and reel for 1812 case code applications.
API Delevan 1812-393G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 39uH |
| Length | 4.83mm |
| Max DC Current | 211mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-393G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
