Surface mount wirewound fixed inductor featuring 390µH inductance with a tight 1% tolerance. Designed for RF applications, this unshielded component operates at a test frequency of 790kHz, exhibiting a Q factor of 40 and a self-resonant frequency of 3MHz. It is constructed with a ferrite core and rated for a maximum DC current of 100mA, with a DC resistance of 20 Ohms. The 1812 case code component is supplied in tape and reel packaging, with operating temperatures ranging from -55°C to 125°C.
API Delevan 1812-394F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 390uH |
| Length | 4.83mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-394F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.