Surface mount wirewound fixed inductor with 390µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 40 at 790kHz. Rated for 100mA maximum DC current and has a DC resistance of 20Ω. Operates within a temperature range of -55°C to 125°C, housed in an 1812 case code.
API Delevan 1812-394K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 390uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-394K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.