Surface mount fixed inductor featuring 470µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at a test frequency of 790kHz. It operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 88mA and a DC resistance of 26 Ohms. The 1812 case code provides compact dimensions suitable for automated assembly.
API Delevan 1812-474J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 88mA |
| DC Resistance (DCR) | 26R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 88mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.