Surface mount fixed inductor with 5.6µH inductance and 1% tolerance, featuring a ferrite core and unshielded wirewound construction. This component operates within a -55°C to 125°C temperature range, supports a maximum DC current of 427mA, and exhibits a DC resistance of 1.1Ω. Designed for surface mounting in an 1812 (4532) case code, it offers a Q factor of 50 at 7.9MHz and a self-resonant frequency of 33MHz. Packaged in tape and reel for automated assembly.
API Delevan 1812-562F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 5.6uH |
| Length | 4.83mm |
| Max DC Current | 427mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 33MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.