
Surface mount wirewound fixed inductor featuring 560µH inductance with a 2% tolerance. Operates with a maximum DC current of 82mA and a DC resistance of 30 Ohms. This unshielded ferrite core component has a Q factor of 30 at a test frequency of 790kHz, with a self-resonant frequency of 3MHz. Encased in an 1812 imperial case code, it is supplied on tape and reel.
API Delevan 1812-564G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560uH |
| Length | 4.83mm |
| Max DC Current | 82mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-564G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.