Surface mount wirewound fixed inductor offering 0.68µH inductance with a 2% tolerance, tested at 25MHz. Features a 30 Q-factor and a maximum DC current of 379mA. Operates within a temperature range of -55°C to 125°C, with a DC resistance of 1.4Ω. Housed in an 1812 (4532 metric) SMD/SMT case, this unshielded component utilizes a ferrite core.
API Delevan 1812-681G technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 680nH |
| Length | 4.83mm |
| Max DC Current | 379mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-681G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.