Surface mount fixed inductor featuring 68µH inductance with a 3% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at its test frequency. Designed for SMD/SMT applications, it supports a maximum DC current of 183mA and has a DC resistance of 6 Ohms. The component is housed in an 1812 (4532 metric) case, measuring 4.83mm in length, 3.4mm in width, and 3.4mm in height, with an operating temperature range of -55°C to 125°C.
API Delevan 1812-683H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68uH |
| Length | 4.83mm |
| Max DC Current | 183mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-683H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.