Surface mount fixed inductor featuring 680µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates at 790kHz, offering a Q factor of 30 and a DC resistance of 30 Ohms. Rated for a maximum DC current of 82mA, it is housed in an 1812 case code (4.83mm L x 3.4mm W x 3.4mm H) and operates within a -55°C to 125°C temperature range. Packaged on tape and reel for automated assembly.
API Delevan 1812-684F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 680uH |
| Length | 4.83mm |
| Max DC Current | 82mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-684F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.