Surface mount fixed inductor featuring 82nH inductance with a 20% tolerance, tested at 50MHz. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 700mA. It boasts a Q factor of 25 and a DC resistance of 250mR, housed in an 1812 case code with phenolic core material.
API Delevan 1812-820M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.