Surface mount wirewound fixed inductor with 820nH inductance and 1% tolerance, tested at 25MHz. Features a 30 Q-factor, 0.354A max DC current, and 1.6 Ohm DC resistance. Housed in an 1812 case code with ferrite core and unshielded construction, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
API Delevan 1812-821F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820nH |
| Length | 4.83mm |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.