Surface mount fixed inductor featuring 82µH inductance with a 3% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers an unshielded design. It operates within a temperature range of -55°C to 125°C, with a maximum DC current of 169mA and a DC resistance of 7Ω. The inductor has a Q factor of 50 at 2.5MHz and a self-resonant frequency of 8MHz, packaged in an 1812 case size.
API Delevan 1812-823H technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 82uH |
| Length | 4.83mm |
| Max DC Current | 169mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-823H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.