Surface mount fixed inductor featuring 820µH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at a test frequency of 790kHz. It operates within a temperature range of -55°C to 125°C, has a maximum DC current rating of 67mA, and a DC resistance of 45 Ohms. The inductor is housed in an 1812 case code, measuring 4.83mm in length, 3.4mm in width, and 3.4mm in height, supplied on tape and reel.
API Delevan 1812-824H technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820uH |
| Length | 4.83mm |
| Max DC Current | 67mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-824H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.