Surface mount wirewound fixed inductor with 820µH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 790kHz, and a maximum DC current of 67mA. DC resistance is 45 Ohms, with a self-resonant frequency of 2.5MHz. Operating temperature range is -55°C to 125°C. Housed in an 1812 case code, this unshielded component is supplied on tape and reel.
API Delevan 1812-824K technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820uH |
| Length | 4.83mm |
| Max DC Current | 67mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.