Surface mount wirewound fixed inductor with 100nH inductance and 10% tolerance, designed for RF applications. Features a 30 Q-factor at 25MHz, 818mA current rating, and 300mR DC resistance. Encased in a 1812 (4532 metric) package with ferrite core, operating from -55°C to 125°C. This unshielded component is RoHS compliant and supplied on tape and reel.
API Delevan 1812R-101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 818mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 818mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-101K to view detailed technical specifications.
No datasheet is available for this part.