
Surface mount fixed inductor with 10µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a 50 Q-factor at 2.5MHz. Rated for 0.354A maximum DC current with 1.6Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 1812 case code (4.53mm x 3.20mm) on tape and reel.
API Delevan 1812R-103J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 354A |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
