Surface mount fixed inductor featuring 100µH inductance with 1% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range and offers a Q factor of 50 at 790kHz. It supports a maximum DC current of 158mA and has a DC resistance of 8Ω. The 1812 case code component is supplied on tape and reel.
API Delevan 1812R-104F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Length | 4.83mm |
| Max DC Current | 158mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.