Surface mount fixed inductor featuring 1.2µH inductance with a 3% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range and handles a maximum DC current of 604mA. It exhibits a DC resistance of 550mΩ and a Q factor of 50 at its 7.9MHz test frequency, with a self-resonant frequency of 80MHz. The component is housed in an 1812 (4532 metric) SMD/SMT case with dimensions of 4.83mm L x 3.4mm W x 3.4mm H.
API Delevan 1812R-122H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.2uH |
| Length | 4.83mm |
| Max DC Current | 604mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-122H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.