Surface mount fixed inductor featuring 12µH inductance with a 2% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range and supports a maximum DC current of 317mA. It exhibits a DC resistance of 2Ω, a Q factor of 50 at 2.5MHz, and a self-resonant frequency of 18MHz. The 1812 case code component is supplied on tape and reel.
API Delevan 1812R-123G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Length | 4.83mm |
| Max DC Current | 317mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-123G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.