Surface mount wirewound fixed inductor with 120µH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 790kHz, and a maximum DC current rating of 158mA. This unshielded component has a DC resistance of 8Ω and is housed in an 1812 case code. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
API Delevan 1812R-124J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 158mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.19inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 158mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.