Surface mount fixed inductor featuring 150µH inductance with a 2% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and offers a Q factor of 40 at 790kHz. It supports a maximum DC current of 149mA and has a DC resistance of 9 Ohms. Packaged in an 1812 case code, it is supplied on tape and reel.
API Delevan 1812R-154G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Length | 4.83mm |
| Max DC Current | 149mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-154G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.